• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend JetFlash® 780 USB stick 8 GB Black TS8GJF780 USB A (USB 3.2 1st gen)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend USB Flash Drive Jetflash® 780 8GB USB 3.0

  • 8 GB storage capacity
  • USB 3.0 interface
  • Read speeds of up to 210 MB/s
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

8 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

20 MBps

Reading

100 MBps

Factory colour

Black

Weight

7 g

Dim

(W x H x D) 21 x 8 x 70 mm

Width

21 mm

Height

8 mm

Depth

70 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 416525 Transcend JetFlash® 780 USB stick 8 GB Black TS8GJF780 USB A (USB 3.2 1st gen)

Warranty Terms

Warranty Terms 416525 Transcend JetFlash® 780 USB stick 8 GB Black TS8GJF780 USB A (USB 3.2 1st gen)

Description

Transcend's new JetFlash 780 offers unbeatable SuperSpeed USB 3.0. With impressive transfer rates of up to 210 MB (read) and 75 MB (write) per second, it is one of the fastest of its class. To compare: Conventional USB 2.0 sticks often cannot manage even a quarter of this data rate. You will appreciate the increased speed, especially when transferring large files.

The JetFlash 780 is both fast and elegant. Compact and light to easily fit in any pocket. Its sophisticated checkerboard pattern makes it ideal for users who value design as well as cutting-edge technology.

To fulfil long-term quality demands, all Transcend USB sticks are manufactured exclusively using selected branded chips and thoroughly tested for performance and reliability in Transcend's own laboratories.

All Transcend USB sticks come with the extensive Elite software package which can be downloaded from the Transcend website. The software provides data management useful functions.

Scope of delivery

  • USB stick

System requirements

  • Windows® XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • Mac OS 10.4 or later
  • Linux Kernel 2.6.31 or later.

More interesting products

(*All information is plus legal VAT)