• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend JetFlash® 810 USB stick 64 GB Green TS64GJF810 USB A (USB 3.2 1st gen)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend USB stick 64GB Jetflash 810

  • 64 GB storage capacity
  • SuperSpeed USB 3.0 interface
  • Ideal for outdoor activities
  • Resistant to shocks, dust, spray water and moisture
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 3.2 1st gen)

Writing

25 MBps

Reading

85 MBps

Storage media features

shockproof

Factory colour

Green

Weight

12 g

Dim

(W x H x D) 20 x 9 x 63 mm

Width

20 mm

Height

9 mm

Depth

63 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 596058 Transcend JetFlash® 810 USB stick 64 GB Green TS64GJF810 USB A (USB 3.2 1st gen)

User & Safety Instructions

User & Safety Instructions 596058 Transcend JetFlash® 810 USB stick 64 GB Green TS64GJF810 USB A (USB 3.2 1st gen)

Warranty Terms

Warranty Terms 596058 Transcend JetFlash® 810 USB stick 64 GB Green TS64GJF810 USB A (USB 3.2 1st gen)

Description

Transcends JetFlash 810 USB 3.0 stick impresses with very high transfer rates, ample storage space and a compact design. All that he hides in a stylish and yet robust casing. This protects the JetFlash 810 your data while on the move from vibrations, dust, spray water and moisture.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • From Mac OS 10.4 on
  • Linux Kernel 2.6.31 and later versions or higher.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)