• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend MTS552T2 128 GB SATA M.2 internal SSD 2242 SATA 6 Gbps Industrial TS128GMTS552T2

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

transcend MTS552T2 SATA III M.2 SSD

  • Memory capacity: 128 GB
  • With DRAM cache
  • Space-saving M.2 form factor (42mm) - ideal for small portable PCs
  • 30µ" PCB gold contacts
  • Key components are reinforced with Corner Bond technology as standard
  • Endurance: 3K P/E cycles (program/erase cycles) guaranteed
  • Dynamic thermal throttling
  • Advanced Global Wear Leveling and block management for exceptional reliability
  • Improved garbage collection
  • Built-in LDPC ECC (Error Correction Code) functionality
  • Improved S.M.A.R.T. function for special durability
  • Complies with RoHS 2.0 standards
  • TRIM Command for better performance
  • NCQ Command for better performance
  • Energy-saving DevSleep (Device Sleep) mode

Technical specifications

Product type

SATA M.2 internal SSD 2242

Series

MTS552T2

Form factor

M.2 Module 2242

Interfaces

SATA 6 Gbps

Memory capacity

128 GB

Reading

560 MBps

Writing

510 MBps

IOPS read speed (max.)

85000 IOPS

IOPS write speed (max.)

85000 IOPS

Width

42 mm

Height

3.58 mm

Depth

22 mm

Type

Industrial

Operating temperature (max.)

75 °C

Operating temperature (min.)

-20 °C

Operating temperature range

-20 up to 75 °C

total bytes written (TBW) (max.)

880 TB

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2302580 Transcend MTS552T2 128 GB SATA M.2 internal SSD 2242 SATA 6 Gbps Industrial TS128GMTS552T2

User & Safety Instructions

User & Safety Instructions 2302580 Transcend MTS552T2 128 GB SATA M.2 internal SSD 2242 SATA 6 Gbps Industrial TS128GMTS552T2

Warranty Terms

Warranty Terms 2302580 Transcend MTS552T2 128 GB SATA M.2 internal SSD 2242 SATA 6 Gbps Industrial TS128GMTS552T2

Description

Transcend's MTS552T2 M.2 SSD offers high transfer speeds thanks to SATA III 6Gb/s interface. The SSD features the latest 3D NAND technology for high memory efficiency, 30µ" PCB gold contacts and Corner Bond technology for long durability, DRAM cache for fast access, extended operating temperature range from -20°C to 75°C and a shelf life of 3K write/erase cycles for reliable operation.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 284.99€ 280.99*

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)