• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Premium microSDHC card 16 GB Class 10, UHS-I

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

152 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend micro SDHC card 16GB Class 10 UHS-1

  • 16GB memory capacity
  • Class 10
  • Supports UHS-1
  • Smooth Full HD video recordings
  • Ideal Upgrade for smartphones, tablets and digital cameras

Technical specifications

Product type

microSDHC card

Memory capacity

16 GB

Speed ​​class

Class 10

UHS-I

Reading

60 MBps

Writing

20 MBps

Type

Retail

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

10 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 284235 Transcend Premium microSDHC card 16 GB Class 10, UHS-I

Information

Information 284235 Transcend Premium microSDHC card 16 GB Class 10, UHS-I

Warranty Terms

Warranty Terms 284235 Transcend Premium microSDHC card 16 GB Class 10, UHS-I

Description

Transcend's microSDHC UHS-I memory card supports the ultra high-speed class 1 specification. Thus you can use the numerous features of your smartphone or tablet use even better. The Cards guarantee the best possible services, especially for memory-intensive apps and games. But also for Full HD video recordings and a smooth video playback, you are perfectly suitable.

This text is machine translated.

Scope of delivery

  • microSDHC-card

More interesting products

(*All information is plus legal VAT)