• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Traxxas Scale model battery pack (NiMH) 8.4 V 3000 mAh No. of cells: 7 Stick Traxxas iD

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Technology

NiMH

Product type

Scale model battery pack (NiMH)

No. of cells

7

Voltage

8.4 V

Capacity (mAh, Ah)

3000 mAh

Connector system

Traxxas iD

Balancer plug-in

Traxxas iD

Model version

Stick

Manufacturer part #

2923x

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1432761 Traxxas Scale model battery pack (NiMH) 8.4 V 3000 mAh No. of cells: 7 Stick Traxxas iD

Description

Scope of delivery

  • 1 rechargeable battery;
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.98*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)