• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trelleborg TMS-SRG-BK IP65 | NBR Cable sleeve NBR Black 1 pc(s)

Product type
Cable sleeve
Material
NBR
Factory colour
Black
Length
29.5 mm
Width
19.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable grommet w/o drill TMS-SRG-BK

  • Dimensions: 29.5x19.5x17mmSeries: TMSColour, blackMaterial NBRTemperature range: -40…+125°C.Protection class IP65RoHS compliant: YES
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Cable sleeve

Factory colour

Black

Material

NBR

Length

29.5 mm

Width

19.5 mm

Height

17 mm

Dim

(L x W x H) 29.5 x 19.5 x 17 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

IP54

Content

1 pc(s)

Manufacturer part #

107730

Type

TMS-SRG-BK IP65 | NBR

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2637252 Trelleborg TMS-SRG-BK IP65 | NBR Cable sleeve NBR Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2637252 Trelleborg TMS-SRG-BK IP65 | NBR Cable sleeve NBR Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)