• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet 21.22.1435 TI-E50 Industrial Ethernet switch 1 GBit/s

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

1 GBit/s

Working principle

Unmanaged switch

Ethernet ports

5

10/100 Mbps ports

5 x

10/100/1000 Mbps ports

0 x

MAC addresses

1000

Weight

0.346

Width

150 mm

Height

50 mm

Depth

150 mm

Type

TI-E50

Interfaces

RJ45

Factory colour

Black

Max. ambient temperature

75 °C

Min. ambient temperature

-40 °C

Cable design

Round

Version

Cable

Length

150 cm

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2340862 TrendNet 21.22.1435 TI-E50 Industrial Ethernet switch 1 GBit/s

User & Safety Instructions

User & Safety Instructions 2340862 TrendNet 21.22.1435 TI-E50 Industrial Ethernet switch 1 GBit/s

Description

5-Port industrial Fast Ethernet PoE+ DIN-Rail Switch

This text is machine translated.