• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet 21.22.1185 TI-G50 Industrial Ethernet switch 10 GBit/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10000 MBit/s

Transfer rate

10 GBit/s

Working principle

Unmanaged switch

Ethernet ports

5

No. of 100 Mbps/1Gbps/10Gbps ports

5 x

10/100 Mbps ports

0 x

10/100/1000 Mbps ports

5 x

Jumbo frames

Yes

MAC addresses

8000

Weight

0.355

Width

100 mm

Height

50 mm

Depth

150 mm

Type

TI-G50

Interfaces

RJ45

Factory colour

Black

Max. ambient temperature

75 °C

Min. ambient temperature

-40 °C

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2340845 TrendNet 21.22.1185 TI-G50 Industrial Ethernet switch 10 GBit/s

User & Safety Instructions

User & Safety Instructions 2340845 TrendNet 21.22.1185 TI-G50 Industrial Ethernet switch 10 GBit/s

Description

TRENDnet's TI-G50 is a reliable, unmanaged DIN-rail switch of protection class IP30 with hardened components, which is suitable for extreme industrial conditions. It offers 5 gigabit ports and a switching capacity of 10 Gbps. Dual redundant power supply (power supply sold separately: TI-M6024) with overload protection supports applications that require zero downtime.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)