• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TrendNet 21.22.1442 TI-PG102F Industrial Ethernet switch 10 / 100 / 1000 MBit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Ethernet ports

8

SFP ports

2 x

10/100 Mbps ports

0 x

10/100/1000 Mbps ports

10 x

Power supply (LOV)

Power over Ethernet (PoE)

Type

TI-PG102F

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340851 TrendNet 21.22.1442 TI-PG102F Industrial Ethernet switch 10 / 100 / 1000 MBit/s

Description

TRENDnet's industrial Gigabit PoE+ switch series with front-panel wall-mount access is ideal for IP surveillance, IoT and automation networks for homes and businesses. These rugged industrial Gigabit flat switches offer front-access to ports and power interfaces for easier installation. The flat and compact size makes it ideal for cabinet installations in confined spaces.

This text is machine translated.