• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tridonic LED Treiber LED driver Constant voltage, Constant current 10 W 150 - 400 mA 15 - 40 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tridonic LED driver 150-400mA one4all LCA 10W #28000669

  • Constant voltage, Constant current
  • 15 - 40 V
  • 150 - 400 mA

Technical specifications

  • Suitable for DC voltage (primary side): Yes
  • Housing: Plastic housing
Product type

LED driver

Type

Constant voltage

Constant current

Dim

(L x W x H) 200 x 70 x 31 mm

Output voltage (max.)

40 V

Output voltage (min.)

15 V

Max. output current

400 mA

Output current (max.) - rounded

400 mA

Protection class

II

IP20

Max. power

10 W

Type

dynamic

Output current (min.)

150 mA

Power (min.)

6 W

Power range

6 up to 10 W

Width

70 mm

Height

31 mm

Length

200 mm

II

70

Dynamic

31 mm

76.56 mm

200 m

IP20

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338807 Tridonic LED Treiber LED driver Constant voltage, Constant current 10 W 150 - 400 mA 15 - 40 V

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.