• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tridonic Zumtobel Group LED driver Constant voltage, Constant current 17 W 250 - 700 mA 15 - 50 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tridonic LED driver 250-700mA one4all LCA 17W #28000670

  • Constant voltage, Constant current
  • 15 - 50 V
  • 250 - 700 mA

Technical specifications

  • Suitable for DC voltage (primary side): Yes
  • Housing: Plastic housing
Product type

LED driver

Type

Constant voltage

Constant current

Dim

(L x W x H) 200 x 70 x 31 mm

Output voltage (max.)

50 V

Output voltage (min.)

15 V

Max. output current

700 mA

Output current (max.) - rounded

700 mA

Protection class

II

IP20

Max. power

17 W

Type

dynamic

Output current (min.)

250 mA

Weight

0.2 kg

Power (min.)

12.5 W

Power range

12.5 up to 17 W

Width

70 mm

Height

31 mm

Length

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338886 Tridonic Zumtobel Group LED driver Constant voltage, Constant current 17 W 250 - 700 mA 15 - 50 V

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.