• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tridonic LED driver 10 W 150 - 400 mA 15 - 40 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tridonic LED driver 150-400mA flexCSCEXC LC 10W #28000704

  • 15 - 40 V
  • 150 - 400 mA

Technical specifications

  • Suitable for DC voltage (primary side): Yes
  • Housing: Plastic housing
Product type

LED driver

Dim

(L x W x H) 97 x 43 x 30 mm

Output voltage (max.)

40 V

Output voltage (min.)

15 V

Max. output current

400 mA

Output current (max.) - rounded

400 mA

Protection class

II

IP20

Max. power

10 W

Type

dynamic

Output current (min.)

150 mA

Power (min.)

6 W

Power range

6 up to 10 W

Width

43 mm

Height

30 mm

Length

97 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338814 Tridonic LED driver 10 W 150 - 400 mA 15 - 40 V 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.