

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
55.00 W
2130.00 mm
55 W
75.00 mm
75.00 mm
4000 K
White
6400 lm
6400 lm
Dimmable
IP66
White
Plastic
4.5 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
75 mm
6400 lm
230 V
I
not relevant
User & Safety Instructions 3151618 Trilux 8019851 LED wet room light LED (monochrome) LED 55 W White White