• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8030251 Wet room light LED (monochrome) LED 61 W White Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux Moist room lamp attachment Tugra 21 #8030251

  • Power= 61 W
  • Total luminous flux= 8000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: Yes
  • Suitable for screen workstations according to EN 12464-1: No.
  • Suitable for the number of bulbs: 1
  • Version: Other
  • Housing material: Plastic
  • Surface protection housing: Untreated
  • Housing color: Grey
  • Cover material: Other
  • Design of grid: Without
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Operating device: Electronic transformer
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI-2 dimming: Yes
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: Yes
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming touch and dim: Yes
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: Yes
  • Without dimmer function: No.
  • Light distributor: Other
  • Light distribution: Symmetric
  • Radiation angle: Wide radiation 41-80°
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct/indirect
  • Energy efficiency of the permanently installed light bulb: Other
  • Max. Number of lights circuit breaker B16: 24
  • Max. Number of lamps line circuit breakers C16: 40
  • Protection class (IP) IP66
  • Protection class (NEMA): Other
  • Impact strength: IK10
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": Yes
  • Rated ambient temperature according to IEC62722-2-1: -25..35°C.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • Filament testing according to IEC 60695-2-11:850°C - 30 s.
  • Max. System power 61 W
  • Light output 131 lm/W
  • Rated light current according to IEC 62722-2-1: 8000 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Flicker value PST LM: 0.3
  • Color Rendering Index CRI: 80-89
  • Power factor 0.95
  • Strobe effect value SVM: 0.3
  • Constant luminous flux regulation: No.
  • Width 75 mm
  • Height/depth 75 mm
  • Length: 2130 mm
  • Outer diameter: 75 mm
  • Number of pins: 5
  • Conductor cross-section: 1.5 mm²
  • Connection type: Plug-in terminal
  • Photobiological safety according to EN 62471: RG0
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • LED bulb, replaceable
  • With bulb: Yes
Product type

Wet room light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

61 W

Length

2130.00 mm

61 W

Height

75.00 mm

Width

75.00 mm

4000 K

Colour

White

8000 lm

Total luminous flux

8000 lm

Light features

App-enabled

IP66

Factory colour

Grey

Material

Plastic

Weight

4.7 kg

Dim

(Ø x H) 75 mm x 75.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

(Ø)

75 mm

Rated luminous flux

8000 lm

Nominal voltage

230 V

Protection class

I

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3151723 Trilux 8030251 Wet room light LED (monochrome) LED 61 W White Grey

Description

Multi-variable and modern tubular lamp with 75 mm profile diameter. With through-wiring 5 x 1.5 mm2. With integrated LiveLink WiFi control device for daylight dependent control and presence detection as well as WLAN module for a safe start-up and operation (WPA2 encryption). Suitable for use in HACCP, IFS and/or BRC Global Standard Food certified companies (DIN 10500). With limited surface temperature, suitable for use in rooms with fire hazard according to DIN EN 60598-2-24. For wall and ceiling mounting. Standard stainless steel mounting clips (2 piece, V2A) with triangle included in delivery Optional accessories enable further mounting concepts. As a single light or in light band application. The consistent installation internal of the lamp body allows a very high flexibility in the positioning of the attachment points. The packaging is made of recyclable cardboard, plastic-free. Multiple packaging with 28 luminaires as well as project packaging with 108 lights per packaging unit additionally reduce the general consumption of resources in the overall process. Cylinder profile with optical prism structure as secondary optics. With opal profile area above and translucent profile area below the mounting channel. With broad light intensity distribution With mainly direct radiating light intensity distribution. With a light indirect part for surface brightening. Rated light current 8000 lm, rated power 61.00 W, light output 131 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Average measuring lifetime L80(TQ 25 °C) = 50,000 h. The light source is exchangeable according to the eco-design requirements (EU) 2019/2020). Light profile made of polycarbonate (PC). Colour of the end caps gray, (RAL 7035). End cap made of PC/TPE with high quality matt surface structure and surface quality in accordance with VDI30, which is fused together in thermoplastic The end cap is equipped with 3 self-sealing membranes for cable cross-sections 7 mm - 13 mm as well as 3 pre-stamped feed points for PG-screw connections (M20/M25) for protection-compliant feeding. The end cap is connected with the profile cylinder via bayonet catch. Standard end caps included in delivery. Lamp length 2130 mm, lamp height 75 mm, Ø lamp body 75 mm. The device carrier is fixed at the lamp profile with transparent devices to prevent formation of shadows. Permissible ambience temperature (ta) -25 °C - 30 °C. Protection class (EN 61140): I, protection class (DIN EN 60529): IP66, shock resistance level according to IEC 62262: IK10, test temperature: Glow wire test according to IEC 60695-2-11:850°C. Weighs 4.7 kg The connection is made via a plug-in terminal with mains forwarding equipment. The barrier-free cable channel within the lamp profile simplifies the insertion of an optional through-wiring or alternative use, such as the laying of network cables. With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). Switch and dimmable light using button function with DALI control terminals (Touch DIM). The Light is suitable for operation on a 230 V DC mains network. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The ENEC certification by an independent testing center is in preparation. The lamp can be equipped with the Monitoring ready (MOR) functionality upon request. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?