

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
54 W
1849.00 mm
54 W
75.00 mm
75.00 mm
3000 K
White
6400 lm
6400 lm
Dimmable
IP66
Grey
Plastic
3.8 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
6400 lm
230 V
I
not relevant
User & Safety Instructions 3134715 Trilux 8056751 LED wet room light LED (monochrome) LED 54 W White Grey