• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8020751 LED wet room light LED (monochrome) LED 54 W White White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 54 W
  • Total luminous flux= 6400 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

Type

Tube

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

54 W

Length

1849.00 mm

54 W

Height

75.00 mm

Width

75.00 mm

4000 K

Colour

White

6400 lm

Total luminous flux

6400 lm

Light features

Incl. ballast

Incl. switch

Selectable colour

Selectable luminous flux

Dimmable

IP66

Factory colour

White

Material

Plastic

Weight

3.9 kg

Dim

(Ø x H) 75 mm x 75.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

(Ø)

75 mm

Nominal voltage

230 V

Protection class

I

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3151370 Trilux 8020751 LED wet room light LED (monochrome) LED 54 W White White

What kind of Wet Room Lighting are you looking for?