

LED wet room light
Cylindrical
230 V
1
LED (monochrome)
LED
25 W
1287.00 mm
25 W
75.00 mm
75.00 mm
6500 K
White
4500 lm
4500 lm
Suitable for wall mounting
IP66
Grey
Plastic
1.7 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
6500 K
6500 K
6500 - 6500 K
75 mm
4500 lm
230 V
I
not relevant
User & Safety Instructions 3134834 Trilux 8048040 LED wet room light LED (monochrome) LED 25 W White Grey