

LED wet room light
Tube
230 V
1
LED (monochrome)
LED
25 W
1568.00 mm
25 W
75.00 mm
75.00 mm
3000 K
White
4200 lm
4200 lm
Dimmable
IP66
White
Plastic
2.5 kg
(Ø x H) 75 mm x 75.00 mm
n.rel.
80-89
Yes
3000 K
3000 K
3000 - 3000 K
75 mm
230 V
I
not relevant
User & Safety Instructions 3149723 Trilux 8083251 LED wet room light LED (monochrome) LED 25 W White White