• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8501 RE1L #6488757 6488757 Recessed floor light w/o LED (monochrome) 8 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 8 W
  • Total luminous flux= 400 lm
  • Green

Technical specifications

Product type

Recessed floor light

Operating voltage

230 V

Outside Ø

95 mm

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

8 W

8 W

Colour

Green

400 lm

Total luminous flux

400 lm

Recess diameter

80 mm

Recess depth

90 mm

Light features

Dimmable

Protection class

II

IP68

Factory colour

Black

Material

Aluminium

n.rel.

Radiation angle

20°

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

Height

93 mm

Colour rendering index

80-89

Documents & Downloads

Datasheet

Datasheet 2597257 Trilux 8501 RE1L #6488757 6488757 Recessed floor light w/o LED (monochrome) 8 W Black

User & Safety Instructions

User & Safety Instructions 2597257 Trilux 8501 RE1L #6488757 6488757 Recessed floor light w/o LED (monochrome) 8 W Black

What kind of Outdoor Recessed Downlight are you looking for?