• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 8511 RBS3L #6490340 6490340 Recessed floor light w/o LED (monochrome) 14 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 14 W
  • Total luminous flux= 800 lm
  • Green

Technical specifications

Product type

Recessed floor light

Operating voltage

230 V

Outside Ø

152 mm

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

14 W

14 W

Colour

Green

800 lm

Total luminous flux

800 lm

Recess diameter

140 mm

Recess depth

80 mm

Light features

Incl. ballast

Protection class

II

IP68

Factory colour

Black

Material

Aluminium

n.rel.

Radiation angle

80°

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

Height

82 mm

Colour rendering index

80-89

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2607007 Trilux 8511 RBS3L #6490340 6490340 Recessed floor light w/o LED (monochrome) 14 W Black

User & Safety Instructions

User & Safety Instructions 2607007 Trilux 8511 RBS3L #6490340 6490340 Recessed floor light w/o LED (monochrome) 14 W Black

What kind of Outdoor Recessed Downlight are you looking for?