• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Dynamic Blade 1500 Hand-held blender 1500 W Black, Silver

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • Flexible knife adapts to the pressure – for finest priming and mixing
  • 1500 W high power motor for hard and soft ingredients
  • Infinitely variable speed control for perfect control
  • Ergonomic design for comfortable, one-handed working
  • Stainless steel blender bar – robust, durable and easy to clean
  • With practical accessories: Measuring jug, broom and chopper

Technical specifications

1500 W

Product type

Hand-held blender

Factory colour

Black

Silver

Weight

1.3 kg

Material

Stainless steel

Width

9 cm

Height

41 cm

Length

6.5 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3531196 Trisa Dynamic Blade 1500 Hand-held blender 1500 W Black, Silver

User & Safety Instructions

User & Safety Instructions 3531196 Trisa Dynamic Blade 1500 Hand-held blender 1500 W Black, Silver

Warranty Terms

Warranty Terms 3531196 Trisa Dynamic Blade 1500 Hand-held blender 1500 W Black, Silver

Description

With 1500 watt power and the innovative dynamic 3-Blade technology the knife of the rod mixer "Dynamic Blade 1500" adjusts flexibly to the pressure – for effortless mixing, puicing and grinding. The infinitely variable speed regulation provides for precise control, while high-quality materials and ergonomic design guarantee comfort and longevity. With practical accessories such as measuring cups, whiskers and shredders, it is the perfect multi-talent for every kitchen.

This text is machine translated.

Scope of delivery

  • Hand Blenders
  • User manual

What kind of Hand Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)