• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar Bottle cooler EEC: E (A - G) 17 l Free standing appliance Black

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Grand Saigneé beverage cooler

  • Energy efficiency rating (calc):E (A - G)
  • Storage volume 17 l
  • Cooling system

Technical specifications

Factory colour

Black

Product type

Bottle cooler

Total storage capacity

17 l

Volume

35 dBa

E (A - G)

No. of compartments

3

Width

265 mm

Height

393 mm

Depth

515 mm

Door stop

Right

Design type

Free standing appliance

75 kWh/year

Freezer compartment volume

17 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386904 Tristar Bottle cooler EEC: E (A - G) 17 l Free standing appliance Black

Description

The elegant Tristar Grand Saigneé Beverage Cooler ensures that you can always drink your drinks perfectly chilled. The Beverage Cooler has space for up to 6 bottles. The article cools from 5 ° to 18 ° C below the surrounding temperature and is very quiet thanks to its thermoelectric cooling system. The beverage cooler also has a luxurious look.

Fully equipped
This Tristar beverage cooler is fully equipped. You can easily read the temperature in the beverage cooler on the LED display and easily adjust the temperature via a touch screen. The beverage cooler has an interior lighting, which can be controlled with an on/off-switch.

User friendly
The Tristar Beverage Cooler is very user friendly and complete. The Beverage Cooler has space for a total of 6 bottles and has a capacity of 17 liters. It is equipped with three chrome-plated shelves to keep your bottles stable. The adjustable feet ensure that the beverage cooler can always be easily adjusted.

Thermoelectric cooling system
The Tristar Beverage Cooler cools with the help of a thermoelectric cooling system. This cools the refrigerator to 22⁰ C below ambient temperature. A big advantage of this cooling system is the very low vibration, so you hardly notice that the refrigerator is switched on.

This text is machine translated.

Features

  • With a capacity of 17 liters, the beverage cooler has space for 6 glass or plastic bottles
  • The beverage cooler cools to 22⁰ C below ambient temperature
  • Does not take up too much space thanks to the following dimensions: 39 x 27 x 52 cm
  • Complete equipment, like LED-display with temperature display and touch-screen

Scope of delivery

  • Refrigerator
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

What kind of Refrigerators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)