• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar WK-1325 Kettle Stainless steel, Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 39.99
-28 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar stainless steel kettle/ camping kettle

  • Convenient tea maker with elegant stainless steel housing and 1.2 l capacityThe kettle is suitable for camping with 850 W outputEasy operation with on/off switch and indicator light and automatic shut-off

Technical specifications

Capacity

1.2 l

Product type

Kettle

850 W

Factory colour

Stainless steel

Black

Material

Stainless steel

Plastic

Weight

1000 g

Width

200 mm

Height

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536984 Tristar WK-1325 Kettle Stainless steel, Black

Description

The Tristar WK-1325 kettle has a very elegant design and a large capacity of 1.2 L. with 850 W output, the tea maker is also suitable for camping. Thanks to its compact design, you can easily transport the electric kettle.Perfect kitchen accessoriesThe Tristar tea maker with its stainless steel housing not only looks stylish, but is also extremely practical in use. Since the cooker can be rotated 360° on its base, it is suitable for both left and right-handed people. The tea maker can be removed to facilitate filling and pouring. The water level indicator shows you how much water is in the cooker. After the water has boiled, the kettle is switched off automatically.Safe to useThe WK-1325 kettle has a stainless steel housing with integrated handle and consists of a BPA-free material. Thanks to the non-slip feet, the kettle always stands securely on your worktop. Overheating and boil-dry protection ensure that the electric cooker switches off when the water has evaporated or becomes too hot.Thoughtful designThe Tristar kettle has a capacity of 1.2 l and a capacity of 850 W and is also suitable for camping. Thanks to its compact size, it can be accepted everywhere with you. With its compact design it is easy to transport. The appliance is operated by an on/off switch, which allows you to immediately see whether the appliance is switched on by means of the indicator light. The filter keeps the water free of limescale.

This text is machine translated.

Features

  • Thanks to overheat and dry protection and non-slip feet safe to useThe tea maker has a filter to hold scale backCoverNon-slip stand.CordlessMaterial jug: Stainless steelOn/off switchOverheating protectiondry cooking protectionConcealed heating elementLockable with safety lockIndicator LightsCable length 0.7 m.Automatic switch-offCable tidy

Scope of delivery

  • TriStar electric kettleSkirtingUser manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)