• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Triumph Adler 4212 PD Desk calculator Black Display (digits): 12 mains-powered (W x H x D) 200 x 50 x 235 mm

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desk calculator 4212 PD Black

  • Display type: LCD
  • No. of digits: 1 x 12-digit
  • Memory: 1 memory (4 keys)
  • Type of the printing process: paint roller
  • Maximum printing speed: 2.4 lines/s
  • Print color: blue/red
  • With Quick Fix button
  • Vat Automatic
  • Dimensions: 200 x 50 x 235 mm (W x H x D)
  • Backup power supply type: Mains Operation
  • Including external power supply
  • Colour, black
  • Black and white symbol of a plug with the text 'INCL. NETWORK' underneath.

Technical specifications

  • Design of the decimal places choice: A, 0, 2, 3, 4, F, Delivery includes: Including external power supply,
  • No. of digits: 1 x 12-digit, with automatic switch-off, with date printing,
  • With Delta calculation of percentage, with double zero-key, Printing, Print Color: blue/red, with flow/fixed-point calculation,
  • With Grand total memory, with mark up/down button, maximum print speed: 2.4 lines/s,
  • Vat automatic, with power connection, with post counters, percentage, with automatic rounding,
  • With quick correction key, Memory: 1 memory (4 keys), tax calculation is possible, sum/Subtotal possible
  • Total education possible, with thousands subdivision, type of the printing process: Paint Roller, use for roller width: 57 mm, additional functions: identifier pressure (Invoice Number),
Product type

Desk calculator

Display type

LCD

Display (digits)

12

Factory colour

Black

Features

Forex rate calculation

Width

200 mm

Height

50 mm

Depth

235 mm

Power supply (LOV)

mains-powered

Power supply

230 V / AC

Dim

(W x H x D) 200 x 50 x 235 mm

Weight

795 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1681767 Triumph Adler 4212 PD Desk calculator Black Display (digits): 12 mains-powered (W x H x D) 200 x 50 x 235 mm

Description

TA Triumph-Adler desktop calculator 4212 PD L blue/red 200 x 50 x 235 mm (W x H x D) Mains Operation black

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)