• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 22486 H0 commuter train set LINT 4

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

H0 commuter train set LINT 4

  • Built-in LED interior lighting as standardDigital decoder with light and sound functionsIlluminated destination display
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

22486

Type

Railcar

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

481 mm

Age category

15 years and over

Era

VI

Interiors

Interior lighting built in

Interiors built in

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526828 TRIX H0 22486 H0 commuter train set LINT 4

Description

Prototype: Local traffic diesel railcar series 648.2 (LINT 41) local banen a/s (local tog). Design with deep entry area. Use in the transport sector Gilleleje, Denmark. With destination display 94OR Gilleleje. Railcar operating numbers 648 113-2 and 648 213-0. Operating condition 2021. Model: With digital decoder and extensive sound functions. Regulated high-power drive with flywheel mass arranged in the Jacobs bogie. 2 powered axles Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. Top light on the railcar side 2 and 1 can be switched off separately digitally. Interior lighting installed as standard. Head end signal and interior lighting with maintenance-free and warm white and red light emitting diodes (LED). Prototypical destination display with yellow LEDs. Spike signal, destination display and interior lighting conventional in operation, digitally adjustable. Detailed design of chassis and structure. Free view. Closed bellows and guide rails on the Jacobs bogie between the vehicle halves. At the ends, representation of the center buffer couplings.Total length approx. 48.1 cm. This model is available in alternating current version in the Märklin H0 range under the article number 37715.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 369.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)