• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 23284 H0 extension wagon set 1 for RABe 501 Giruno of SBB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 extension wagon set 1 for RABe 501 Giruno of SBB

  • Serially installed LED-interior lighting
  • Pantograph as a digital function only in conjunction with the basic set separately raising and lowering
  • Suitable additional wagon for train number RABe 501 004
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

23284

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

402 mm

Age category

15 years and over

Train company

SBB

Era

VI

Interiors

Interior lighting built in

Interiors built in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205184 TRIX H0 23284 H0 extension wagon set 1 for RABe 501 Giruno of SBB

Description

Modelled after wagon for high-speed train set RABe 501 Giruno of Swiss Federal Railways (SBB). 1 middle wagon B (B11), 2. Class, with pantograph. 1 middle carriage C (B10), 2. Class. Suitable for train number RABe 501 004. Operating condition circa 2018/2019.

2-pc supplementary wagon set for extension of high-speed train set RABe 501 Giruno on a 11-pc unit. Standard interior lighting with maintenance-free, warm white light emitting diodes (LED). The interior lighting is supplied via the continuous electrical connection of the entire train and is only functional and can be switched digitally in connection with the basic set. Pantograph on a middle car is also only usable separately with the basic set with the decoder as a digital function. Both middle cars are firmly coupled to each other. Guide rail in the Jacobs bogies. Full-scale replica. Minimum radius for operation 360 mm. Length of wagon-pair 40.2 cm. The 25811 basic set can be extended with the additional wagon sets 23284 and 23285 to a prototypical 11-pc unit. This supplementary wagon set for RABe 501 Giruno is available in AC version in the Märklin H0 assortment under article number 43466.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)