• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 25110 H0 TR e- LOC. Series 1100 of NS

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 TR e- LOC. Series 1100 of NS

  • One of the time to celebrate the anniversary "75 years of electric locomotive series 1100"
  • Locomotive from the 1. Series, without front reinforcement (locomotive numbers 1101 to 1150)
  • Filigree metal design with many set details
  • Driver's cab lighting and engine room lighting can be switched digitally
  • Close couplings in standard shaft
  • Railcom capable DCC/mfx digital decoder with extensive light and sound functions
  • With buffer storage for bridging short dead spots
  • Buffer height according to NEM
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo with two arrows pointing horizontally in opposite directions.

Technical specifications

Manufacturer part #

25110

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

149 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

NS

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375477 TRIX H0 25110 H0 TR e- LOC. Series 1100 of NS

Description

Modelled after: Electric locomotive series 1100 of the Netherlands railways (NS). Locomotive from the 1. Series, without front reinforcement. Dark blue locomotive body with black chassis. With raised decorative strips. Bogies with rounded recesses Locomotive operating number 1108. Operating condition in the middle of the 1970s.
Model: With digital decoder and extensive light and sound functions. Regulated high-power drive with flywheel mass installed centrally. All four axles powered by cardan shafts. Traction tyres. Three-light spike signal changes depending upon the direction of travel as inverted L-signal (2 x yellow below, 1 x white above) and two red tail lights conventional in operation, can be switched digitally. Spike signal at loco-side 2 and 1 each can switched separately digitally. If spike signal is switched off at both the loco-sides, then shunting lighting per locomotive side 1 x yellow below. Driver's cab lighting and engine room lighting can be switched digitally in each case. Lighting with maintenance-free yellow, warm white and red light emitting diodes (LED). With buffer storage. Detailed roof structures with newly designed scissors pantographs Faively G5. Close couplings in standard shaft at bogie. Buffer height according to NEM. Brake lines and screw couplings are supplied as separately pluggable parts. Length over buffer 14.9 cm.

A suitable set of ball containers is available from the H0 Märklin range under article number 46632, including the required DC wheel sets.

You will find this model in AC version in the Märklin H0 assortment under article number 38110.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 568.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)