• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 25202 H0 T 679.1 diesel locomotive of CSD

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 T 679.1 diesel locomotive of CSD

  • With sound absorber of Soviet design
  • Buffer height according to NEM
  • Chassis and structure of the locomotive largely made of metal
  • Set side handle bars are made of metal
  • Driver's cab lighting is digitally switchable
  • Digitally switchable engine room lighting
  • Digital-Decoder DCC/mfx with various light and sound functions
  • Extensively designed bogies
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • The image shows the logo with the letters 'CSD' in a pixelated font on a black background.

Technical specifications

Manufacturer part #

25202

Type

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

202 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

ČSD

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045643 TRIX H0 25202 H0 T 679.1 diesel locomotive of CSD

Description

Model: T 679.1266 diesel locomotive of Czechoslovakia State Railways CSD, also known as the 'Taigatdrum'. With Soviet silencer, suction grid with horizontal fins and cooler fan with grille. Operating condition circa 1980.

With digital decoder and a wide range of sound features. Includes traction tyres, a centrally integrated, high-performance, regulated motor, and all In each case, two axles driven via cardan in each bogie. Traction tyres. Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. Spike signal at loco-side 2 and 1 each can switched separately digitally. If the spike signal is off at both the loco-sides, then double-sided function of the dual A-light. Driver's cab lighting changes with the direction of travel, can be switched digitally. Digitally switchable engine room lighting. Lighting with maintenance-free warm white and red light emitting diodes (LED). Set side handle bars are made of metal. Front apron can be exchanged against closed front aprons. Length over Buffer 20.2 cm.

A suitable wagon set is available from the Märklin H0 range under article number 46463. This model is available as an AC version in the Märklin H0 product line under article number 39202.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)