• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1303020 LAS2GQF-11ET/R/12V/S/P Pushbutton 48 V DC 2 A 1 x On/(On) momentary Red IP65 1 pc(s)

Product type
Pushbutton
Lighting type
Power symbol
Circular lighting
Switch position
1 x On/(On)
Contact type
1 breaker
1 maker
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.07 / piece)
€ 10.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage bulb 12 V
Product type

Pushbutton

Casing/button colour

Steel

Functions

momentary

Lighting type

Power symbol

Circular lighting

Colour

Red

Bulb type

LED (monochrome)

Switch position

1 x On/(On)

Print motif

None

Contact type

1 breaker

1 maker

Material

Steel

Connection

Solder tag

Switching voltage

48 V DC

Switching current (max.)

2 A

Min. temperature

-20 °C

Shape

Round

Max. temperature

+55 °C

Button diameter

18 mm

Durability

200000 cycles

Recess diameter

16 mm

Recess depth

36.4 mm

Electrical lifespan

50000 cycles

IP65

Content

1 pc(s)

Board thickness (max.)

10 mm

Type

LAS2GQF-11ET/R/12V/S/P

Documents & Downloads

Datasheet

Datasheet 1303020 TRU COMPONENTS 1303020 LAS2GQF-11ET/R/12V/S/P Pushbutton 48 V DC 2 A 1 x On/(On) momentary Red IP65 1 pc(s)

Datasheet 1303020 TRU COMPONENTS 1303020 LAS2GQF-11ET/R/12V/S/P Pushbutton 48 V DC 2 A 1 x On/(On) momentary Red IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1303020 TRU COMPONENTS 1303020 LAS2GQF-11ET/R/12V/S/P Pushbutton 48 V DC 2 A 1 x On/(On) momentary Red IP65 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)