• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1303026 LAS2GQF-11ZET/B/12V/S/P Pushbutton switch 48 V DC 2 A 1 x On/On latch Blue IP65 1 pc(s)

1/2
Image similar
Product type
Pushbutton switch
Lighting type
Power symbol
Circular lighting
Switch position
1 x On/On
Contact type
1 change-over
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.10 / piece)
€ 12.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage lamp: 12V
Product type

Pushbutton switch

Casing/button colour

Steel

Functions

latch

Lighting type

Power symbol

Circular lighting

Colour

Blue

Bulb type

LED (monochrome)

Switch position

1 x On/On

Print motif

None

Contact type

1 change-over

Material

Steel

Connection

Solder tag

Switching voltage

48 V DC

Switching current (max.)

2 A

Min. temperature

-20 °C

Shape

Round

Max. temperature

+55 °C

Button diameter

10.4 mm

Durability

200000 cycles

Recess diameter

16 mm

Recess depth

36.4 mm

Electrical lifespan

50000 cycles

IP65

Content

1 pc(s)

Board thickness (max.)

10 mm

Type

LAS2GQF-11ZET/B/12V/S/P

Documents & Downloads

Datasheet

Datasheet 1303026 TRU COMPONENTS 1303026 LAS2GQF-11ZET/B/12V/S/P Pushbutton switch 48 V DC 2 A 1 x On/On latch Blue IP65 1 pc(s)

Datasheet 1303026 TRU COMPONENTS 1303026 LAS2GQF-11ZET/B/12V/S/P Pushbutton switch 48 V DC 2 A 1 x On/On latch Blue IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1303026 TRU COMPONENTS 1303026 LAS2GQF-11ZET/B/12V/S/P Pushbutton switch 48 V DC 2 A 1 x On/On latch Blue IP65 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.60*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)