
Number
Minimum order quantity: 10
Total (€ 0.55 / piece)
€ 5.50
incl. VAT
14-day return policy included
Highlights & Details
Inductance LGA0
Our service for you
Technical specifications
- Product type
Inductor
- Type
Axial lead
- Inductance (L)
4700 µH
- Resonance
0.6 MHz
- Sample rate
0.252 MHz
- Tolerance ±
10 %
- Resistance
74.5 Ω
- Nominal voltage
250 V
- Nominal current
55 mA
- Length
60 mm
- (Ø)
5 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Dim
(Ø x L) 5 mm x 60 mm
- RoHS-compliant
Yes
- Type
LGA0510-4700
Documents & Downloads
Datasheet
Datasheet 1571744 TRU COMPONENTS 1405928 LGA0510-4700 Inductor Axial lead 4700 µH 74.5 Ω 55 mA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1571744 TRU COMPONENTS 1405928 LGA0510-4700 Inductor Axial lead 4700 µH 74.5 Ω 55 mA 1 pc(s)




















