
Number
Minimum order quantity: 5
Total (€ 0.77 / piece)
€ 3.85
incl. VAT
14-day return policy included
Technical specifications
- Product type
Inductor
- Type
Axial lead
- Inductance (L)
100000 µH
- Sample rate
0.02 MHz
- Tolerance ±
5 %
- Nominal current
0.02 A
- Material
Duplex steel
- Length
66 mm
- (Ø)
6 mm
- Content
1 pc(s)
- Dim
(Ø x L) 6 mm x 66 mm
- Type
TC-HBCC-104J-00203
Documents & Downloads
Datasheet
Datasheet 1589120 TRU COMPONENTS 1589120 TC-HBCC-104J-00203 Inductor Axial lead 100000 µH 0.02 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1589120 TRU COMPONENTS 1589120 TC-HBCC-104J-00203 Inductor Axial lead 100000 µH 0.02 A 1 pc(s)






















