
Number
Minimum order quantity: 10
Total (€ 0.42 / piece)
€ 4.20
incl. VAT
14-day return policy included
Highlights & Details
Inductance LGA0
Our service for you
Technical specifications
- Product type
Inductor
- Type
Axial lead
- Inductance (L)
100 µH
- Resonance
4.8 MHz
- Sample rate
2.52 MHz
- Tolerance ±
10 %
- Resistance
1.8 Ω
- Nominal voltage
250 V
- Nominal current
275 mA
- Length
60 mm
- (Ø)
4 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 60 mm
- RoHS-compliant
Yes
- Type
LGA0410-100
Documents & Downloads
Datasheet
Datasheet 1572836 TRU COMPONENTS 1406004 LGA0410-100 Inductor Axial lead 100 µH 1.8 Ω 275 mA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1572836 TRU COMPONENTS 1406004 LGA0410-100 Inductor Axial lead 100 µH 1.8 Ω 275 mA 1 pc(s)




















