
Number
Minimum order quantity: 15
Total (€ 0.20 / piece)
€ 3.00
incl. VAT
14-day return policy included
Technical specifications
- Wiring: Axially
- Product type
RF choke (RFC)
- Type
Axial lead
- Inductance (L)
1 µH
- Quality Q at MHz
25.2 MHz
- Resonance
180 MHz
- Sample rate
25.2 MHz
- Tolerance ±
10 %
- Resistance
0.25 Ω
- Nominal current
0.63 A
- Material
Duplex steel
- Length
63 mm
- (Ø)
3.3 mm
- Content
1 pc(s)
- Dim
(Ø x L) 3.3 mm x 63 mm
- Type
TC-MICC-1R0K-02203
Documents & Downloads
Datasheet
Datasheet 1588909 TRU COMPONENTS 1588909 TC-MICC-1R0K-02203 RF choke (RFC) Axial lead 1 µH 0.25 Ω 0.63 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588909 TRU COMPONENTS 1588909 TC-MICC-1R0K-02203 RF choke (RFC) Axial lead 1 µH 0.25 Ω 0.63 A 1 pc(s)




















