
Number
Minimum order quantity: 5
Total (€ 0.42 / piece)
€ 2.10
incl. VAT
14-day return policy included
Technical specifications
- Product type
Inductor
- Type
Axial lead
- Inductance (L)
3.3 µH
- Sample rate
1 MHz
- Tolerance ±
10 %
- Nominal current
1.75 A
- Material
Duplex steel
- Length
63 mm
- (Ø)
6 mm
- Content
1 pc(s)
- Dim
(Ø x L) 6 mm x 63 mm
- Type
TC-HBCC-3R3K-01203
Documents & Downloads
Datasheet
Datasheet 1588996 TRU COMPONENTS 1588996 TC-HBCC-3R3K-01203 Inductor Axial lead 3.3 µH 1.75 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588996 TRU COMPONENTS 1588996 TC-HBCC-3R3K-01203 Inductor Axial lead 3.3 µH 1.75 A 1 pc(s)






















