
Number
Minimum order quantity: 10
Total (€ 0.39 / piece)
€ 3.90
incl. VAT
14-day return policy included
Highlights & Details
Inductance LGA0
Our service for you
Technical specifications
- Product type
Inductor
- Type
Axial lead
- Inductance (L)
0.47 µH
- Resonance
150 MHz
- Sample rate
25.2 MHz
- Tolerance ±
20 %
- Resistance
0.56 Ω
- Nominal voltage
250 V
- Nominal current
330 mA
- Length
60 mm
- (Ø)
3 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Dim
(Ø x L) 3 mm x 60 mm
- RoHS-compliant
Yes
- Type
LGA0307-047
Documents & Downloads
Datasheet
Datasheet 1565828 TRU COMPONENTS 1405964 LGA0307-047 Inductor Axial lead 0.47 µH 0.56 Ω 330 mA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1565828 TRU COMPONENTS 1405964 LGA0307-047 Inductor Axial lead 0.47 µH 0.56 Ω 330 mA 1 pc(s)




















