
Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 2.90
incl. VAT
14-day return policy included
Highlights & Details
Inductance LGA0
Our service for you
Technical specifications
- Product type
Inductor
- Type
Axial lead
- Inductance (L)
22 µH
- Resonance
9.6 MHz
- Sample rate
2.52 MHz
- Tolerance ±
10 %
- Resistance
0.84 Ω
- Nominal voltage
250 V
- Nominal current
410 mA
- Length
60 mm
- (Ø)
4 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Dim
(Ø x L) 4 mm x 60 mm
- RoHS-compliant
Yes
- Type
LGA0410-22
Documents & Downloads
Datasheet
Datasheet 1572829 TRU COMPONENTS 1405995 LGA0410-22 Inductor Axial lead 22 µH 0.84 Ω 410 mA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1572829 TRU COMPONENTS 1405995 LGA0410-22 Inductor Axial lead 22 µH 0.84 Ω 410 mA 1 pc(s)




















