
Number
Minimum order quantity: 3
Total (€ 0.66 / piece)
€ 1.98
incl. VAT
14-day return policy included
Technical specifications
- Product type
Inductor
- Type
Axial lead
- Inductance (L)
1200 µH
- Resonance
0.01 MHz
- Tolerance ±
10 %
- Resistance
40.8 Ω
- Nominal current
0.1 A
- Material
Duplex steel
- Length
24 mm
- (Ø)
7.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 7.5 mm x 24 mm
- Type
TC-MESC-122M-00203
Documents & Downloads
Datasheet
Datasheet 1588948 TRU COMPONENTS 1588948 TC-MESC-122M-00203 Inductor Axial lead 1200 µH 40.8 Ω 0.1 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588948 TRU COMPONENTS 1588948 TC-MESC-122M-00203 Inductor Axial lead 1200 µH 40.8 Ω 0.1 A 1 pc(s)
Description
With insulation film.






















