• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1564899 Heatshrink set Black Shrinkage:2:1 63 Parts

Product type
Heatshrink set
Content
63 Parts
Factory colour
Black
Shrinkage
2:1
Material
Polyethylene (PE)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

229 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 63 Parts)
Total (€ 6.99 / piece)
€ 13.99
-50 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink hose repair set black

  • Colour Black
  • Material Polyolefin
  • Ideal for several minor repairs

Our service for you

Technical specifications

Product type

Heatshrink set

Factory colour

Black

Shrinkage

2:1

Content

63 Parts

Material

Polyethylene (PE)

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

1564899

Halogen-free

No

RoHS-compliant

Yes

Type

1564899

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564899 TRU COMPONENTS 1564899 Heatshrink set Black Shrinkage:2:1 63 Parts

Description

Ideal for many minor repairs.

Scope of delivery

  • (L x Ø) 15 pcs. 35 x 1.6 mm
  • 12 pcs. 35 x 2.4 mm
  • 10 pcs. 35 x 3.2 mm
  • 10 pcs. 35 x 4.8 mm
  • 8 pcs. 70 x 6.4 mm
  • 4 pcs. 70 x 9.5 mm
  • 4 pcs. 90 x 12.7 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.97€ 62.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)