• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1566430 Heatshrink set Black Shrinkage:4:1 61 Parts

Product type
Heatshrink set
Content
61 Parts
Factory colour
Black
Shrinkage
4:1
Material
Polyethylene (PE)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 61 Parts)
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink tubing-Set black

  • 61 pieces
  • Colour Black
  • N/A

Our service for you

Technical specifications

Product type

Heatshrink set

Factory colour

Black

Shrinkage

4:1

Content

61 Parts

Material

Polyethylene (PE)

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

1566430

Halogen-free

No

RoHS-compliant

Yes

Type

1566430

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566430 TRU COMPONENTS 1566430 Heatshrink set Black Shrinkage:4:1 61 Parts

Description

Scope of delivery

  • (L x Ø) 15 St. 45 x 4 mm
  • 12 pcs. 45 x 6 mm
  • 12 pcs. 45 x 8 mm
  • 10 pcs. 45 x 12 mm
  • 4 pcs. 90 x 16 mm
  • 4 pcs. 90 x 19 mm
  • 4 pcs. 90 x 24 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.97€ 77.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)