
Image similar
Heatshrink + adhesive
45 mm
12 mm
Black
3:1
Thick-walled
1.22 m
Polyolefin
+80 °C
+120 °C
-55 °C
+110 °C
1567337
No
Heatshrink
1.22 m
Yes
1567337
Datasheet 1567337 TRU COMPONENTS 1567337 Heatshrink + adhesive Black 45 mm 12 mm Shrinkage:3:1 1.22 m
User & Safety Instructions 1567337 TRU COMPONENTS 1567337 Heatshrink + adhesive Black 45 mm 12 mm Shrinkage:3:1 1.22 m
€ 50.98€ 40.98*
The necessary accessories are required to use the article as described.