• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1571490 Heatshrink w/o adhesive Clear 12 mm 4 mm Shrinkage:3:1 Sold per metre

EAN:
Part number:
Item no:
Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
12 mm
Nominal diameter (post-shrinkage)
4 mm
Content
Sold per metre
Factory colour
Clear
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

478 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thin-walled heat shrink tubing without adhesive 3:1

  • Clear
  • N/A
  • Nominal diameter (before/after shrinking): N/A/N/A

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

12 mm

Nominal diameter (post-shrinkage)

4 mm

Factory colour

Clear

Shrinkage

3:1

Content

Sold per metre

Material

Polyolefin

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+100 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Manufacturer part #

1571490

Halogen-free

No

RoHS-compliant

Yes

Type

1571490

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1571490 TRU COMPONENTS 1571490 Heatshrink w/o adhesive Clear 12 mm 4 mm Shrinkage:3:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 1571490 TRU COMPONENTS 1571490 Heatshrink w/o adhesive Clear 12 mm 4 mm Shrinkage:3:1 Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.47€ 55.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)