• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1571492 Heatshrink + adhesive Black 22 mm 6 mm Shrinkage:3:1 1.22 m

Image similar
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
22 mm
Nominal diameter (post-shrinkage)
6 mm
Heatshrink features
UV-resistant
Content
1.22 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

505 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.91)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Medium wall heat shrink sleeve with inner adhesive 3:1

  • Black
  • N/A
  • Nominal diameter (before/after shrinking): N/A/N/A

Our service for you

Technical specifications

Product type

Heatshrink + adhesive

Nominal diameter (pre-shrinkage)

22 mm

Nominal inside diameter (pre-shrinkage)

22 mm

Nominal diameter (post-shrinkage)

6 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

UV-resistant

Content

1.22 m

Material

Polyolefin

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+110 °C

Manufacturer part #

1571492

Halogen-free

No

Suitable for

Heatshrink

Length

1.22 m

RoHS-compliant

Yes

Type

1571492

Type

With inner adhesive

Documents & Downloads

Datasheet

Datasheet 1571492 TRU COMPONENTS 1571492 Heatshrink + adhesive Black 22 mm 6 mm Shrinkage:3:1 1.22 m

User & Safety Instructions

User & Safety Instructions 1571492 TRU COMPONENTS 1571492 Heatshrink + adhesive Black 22 mm 6 mm Shrinkage:3:1 1.22 m

Description

Scope of delivery

  • Available in sections 1.22 m in length.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98€ 30.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)