• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1572564 CBBOX1015-WT Braided hose White PET 10 up to 15 mm 10 m

Product type
Braided hose
Bundle diameter (min.)
10 mm
Bundle Ø (max.)
15 mm
Material
PET
Features
Dispenser
Non-abrasive
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

59 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.30)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Braided sleeving

  • Dispenser, Non-abrasive

Our service for you

Technical specifications

Product type

Braided hose

Features

Dispenser

Non-abrasive

Bundle diameter (min.)

10 mm

Factory colour

White

Bundle Ø (max.)

15 mm

Material

PET

Min. temperature

-40 °C

Max. temperature

+150 °C

Bundle Ø range

10 up to 15 mm

Manufacturer part #

1572564

Content

10 m

RoHS-compliant

Yes

Type

CBBOX1015-WT

Documents & Downloads

Datasheet

Datasheet 1572564 TRU COMPONENTS 1572564 CBBOX1015-WT Braided hose White PET 10 up to 15 mm 10 m

User & Safety Instructions

User & Safety Instructions 1572564 TRU COMPONENTS 1572564 CBBOX1015-WT Braided hose White PET 10 up to 15 mm 10 m

Description

The braided tube offers the highest degree of flexibility and outstanding wear protection. It can be quickly and easily on the protected object and fits perfectly with irregular shapes and contours. Ideal for users, the small quantities, for example - and do-it-yourself.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)