• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1576642 TC-522710 Micro fuse (Ø x L) 5 mm x 20 mm 0.2 A 250 V Time delay -T- Content 1 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
200 mA
Release characteristics
Time delay -T-
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

901 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.22 / piece)
€ 0.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fine-wire fuse 5 x 20 mm

Our service for you

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

0.2 A

Nominal current - rounded value

200 mA

Switch-off capacity

1500 A

Release characteristics

Time delay -T-

Fuse layout

Ceramic tube

Length

20 mm

(Ø)

5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-522710

Documents & Downloads

Datasheet

Datasheet 1576642 TRU COMPONENTS 1576642 TC-522710 Micro fuse (Ø x L) 5 mm x 20 mm 0.2 A 250 V Time delay -T- Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1576642 TRU COMPONENTS 1576642 TC-522710 Micro fuse (Ø x L) 5 mm x 20 mm 0.2 A 250 V Time delay -T- Content 1 pc(s)

Description

Scope of delivery

  • Package contains 1 pieces.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.50€ 5.55*

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)