• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579421 SMA reverse polarity connector Socket, horizontal mount 1 pc(s)

Image similar
Product type
SMA reverse polarity connector
Connector type
Socket, horizontal mount
Connection
Print
Content
1 pc(s)
Case material
Brass gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA reverse polarity connector

  • In reverse, the reverse connector type specified.

Our service for you

Technical specifications

Product type

SMA reverse polarity connector

Connector type

Socket, horizontal mount

Connection

Print

Content

1 pc(s)

Case material

Brass gold plated

Manufacturer part #

1579421

Insulation material

PTFE

Material (details)

Brass, gold plated

RoHS-compliant

Yes

Type

1579421

Documents & Downloads

Datasheet

Datasheet 1579421 TRU COMPONENTS 1579421 SMA reverse polarity connector Socket, horizontal mount 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579421 TRU COMPONENTS 1579421 SMA reverse polarity connector Socket, horizontal mount 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.47*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)