• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583082 Blade receptacle Connector width: 2.80 mm Connector thickness: 0.80 mm 180 ° Partially insulated

Image similar
Product type
Blade receptacle
Connector width
2.80 mm
Insulation type
Partially insulated
Content
1 pc(s)
max. cross section
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.05 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Partially insulated female spade connector

  • Blue
  • 2.80 mm x 0.80 mm
  • 1.50 mm² - 2.50 mm²

Our service for you

Technical specifications

Product type

Blade receptacle

Connector width

2.80 mm

Factory colour

Blue

Connector thickness

0.80 mm

Support sleeve

Yes

Insulation type

Partially insulated

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

AWG max.

14

AWG (min.)

16

Manufacturer part #

1583082

Industrial packaging

No

Insulation material

PVC

Cross-section range

1.50 - 2.50 mm²

Size

2.80 x 0.80 mm

Type

1583082

Documents & Downloads

Datasheet

Datasheet 1583082 TRU COMPONENTS 1583082 Blade receptacle Connector width: 2.80 mm Connector thickness: 0.80 mm 180 ° Partially insulated

User & Safety Instructions

User & Safety Instructions 1583082 TRU COMPONENTS 1583082 Blade receptacle Connector width: 2.80 mm Connector thickness: 0.80 mm 180 ° Partially insulated

More interesting products

(*All information is plus legal VAT)