• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1586546 AR40 HZL-TT IC socket Contact spacing: 15.24 mm Number of pins: 40 Precision contacts 1 pc(s)

1/3
Image similar
Product type
IC socket
Number of pins
40
CS
15.24 mm
Type
AR40 HZL-TT
Material
PBT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.50 / piece)
€ 1.29
-61 %
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IC socket 15.24 mm Number of pins: 40 ASSMANN WSW Precision contacts 1 pc(s)

Our service for you

Technical specifications

  • Material: (contact) Brass, (CLIP) Phosphor Bronze, (contact surface) 2 μm Ni/5µm tin
Product type

IC socket

Type

AR40 HZL-TT

Number of pins

40

CS

15.24 mm

Material

PBT

Features

Precision contacts

Length

50.8 mm

Width

17.78 mm

Dim

(L x W) 50.8 mm x 17.78 mm

Min. temperature

-40 °C

Max. temperature

105 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1586546 TRU COMPONENTS 1586546 AR40 HZL-TT IC socket Contact spacing: 15.24 mm Number of pins: 40 Precision contacts 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586546 TRU COMPONENTS 1586546 AR40 HZL-TT IC socket Contact spacing: 15.24 mm Number of pins: 40 Precision contacts 1 pc(s)

Description

This text is machine translated.

Contact form: four finger contact - High Verliersicherheit.

More interesting products

(*All information is plus legal VAT)