• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587518 Flip switch TC-R13-66L-02 LED 12V/DC 250 V AC 6 A 1 x Off/On latch 1 pc(s)

Packaging type
Piece
Product type
Flip switch
Casing/button colour
Black
Red
Front panel cut-out
19.4 x 13 mm
Functions
latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3211 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.51 / piece)
€ 2.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 250 Vac 6 A 1 x Off/On SCI R13-66L-02 LED 12V/DC latch 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

  • Optional front panel cut-out (for front panel thicknesses): 19.8 x 13.0 mm (2 - 3 mm)
  • Voltage bulb 12 V
Packaging type

Piece

Product type

Flip switch

Switch/button features

+ LED

Casing/button colour

Black

Red

Front panel cut-out

19.4 x 13 mm

Functions

latch

Lighting type

Spot lighting

Colour

Red

Bulb type

LED (monochrome)

Switch position

1 x Off/On

Print motif

None

Material

Polyamide

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

6 A

Front panel cut-out

19.8 x 13.0 mm

Front panel thickness

2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

6 A

Type

TC-R13-66L-02 LED 12V/DC

Documents & Downloads

Datasheet

Datasheet 1587518 TRU COMPONENTS 1587518 Flip switch TC-R13-66L-02 LED 12V/DC 250 V AC 6 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587518 TRU COMPONENTS 1587518 Flip switch TC-R13-66L-02 LED 12V/DC 250 V AC 6 A 1 x Off/On latch 1 pc(s)

Description

Rocker switch for 'snap-in' mounting. Approvals: UL, VDE, CSA. dust-protected.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.51*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)