• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587695 Car toggle switch TC-R13-423L GREEN 12 V DC 30 A 1 x Off/On latch 1 pc(s)

Packaging type
Piece
Product type
Car toggle switch
Lighting type
Spot lighting
Print motif
None
Switching voltage
12 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

434 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.84 / piece)
€ 4.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car toggle switch 12 Vdc 30 A 1 x Off/On latch SCI R13-423L GREEN 1 pc(s)

  • illuminated flip lever

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

  • LED with integrated pre-resistor for 12 V/DC
Packaging type

Piece

Product type

Car toggle switch

Connection

Type C CEE 7/16 plug 6.3 mm

Lighting type

Spot lighting

Colour

Green

Bulb type

LED (monochrome)

Print motif

None

Factory colour

Black

Switching voltage

12 V DC

Switching current (max.)

30 A

Number of pins

1

Switch position

1 x Off/On

Functions

latch

Recess diameter

12.2 mm

Front panel thickness

max. 10 mm

Content

1 pc(s)

Manufacturer part #

1587695

RoHS-compliant

Yes

Type

TC-R13-423L GREEN

Documents & Downloads

Datasheet

Datasheet 1587695 TRU COMPONENTS 1587695 Car toggle switch TC-R13-423L GREEN 12 V DC 30 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587695 TRU COMPONENTS 1587695 Car toggle switch TC-R13-423L GREEN 12 V DC 30 A 1 x Off/On latch 1 pc(s)

Description

Car toggle switch on/off

Hints

connection using spade connectors. LED with integrated pre-resistor for 12 V/DC.

What kind of Automotive Switches are you looking for?

More interesting products

(*All information is plus legal VAT)